Manufacturer Part #
LHF-05-SA2
LHF Series 5 Position 5.08 mm Pitch Board Mount Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Adam Tech LHF-05-SA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech LHF-05-SA2 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Straight |
| Type: | Header |
| Mounting Method: | PCB Mount |
Features & Applications
The LHF-05-SA2 is a part of LHF Series 5 Position 5 mm Pitch Board Mount Header. It has an operating temperature range of -25 °C to +85 °C.
Features:
- Insulator: Nylon 66, rated UL 94V-2
- Insulator color: White
- Contacts: Brass
- Plating: Tin over copper underplate overall
- Operating voltage: 250V, AC,DC
- Current rating: 7A AC,DC
- Contact resistance: 10mohms max
- Insulation resistance: 1000 Mohms min
- Lead free, ROHS compliant
View the available LHF series of Headers
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.40
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount