text.skipToContent text.skipToNavigation

Manufacturer Part #

LHF-05-SA2

LHF Series 5 Position 5.08 mm Pitch Board Mount Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Adam Tech LHF-05-SA2 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5.08 mm
Style/Orientation: Straight
Type: Header
Mounting Method: PCB Mount
Features & Applications

The LHF-05-SA2 is a part of LHF Series 5 Position 5 mm Pitch Board Mount Header. It has an operating temperature range of -25 °C to +85 °C.

Features:

  • Insulator: Nylon 66, rated UL 94V-2
  • Insulator color: White
  • Contacts: Brass
  • Plating: Tin over copper underplate overall
  • Operating voltage: 250V, AC,DC
  • Current rating: 7A AC,DC
  • Contact resistance: 10mohms max
  • Insulation resistance: 1000 Mohms min
  • Lead free, ROHS compliant

View the available LHF series of Headers

Pricing Section
Global Stock:
9
USA:
9
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.14
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section