Manufacturer Part #
PH1-01-UA
1 Position Right Angle 2.54 mm Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech PH1-01-UA - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder Pins/Tails |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0085
15,000
$0.0083
25,000
$0.0082
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
PCB Mount