text.skipToContent text.skipToNavigation

Manufacturer Part #

485893-3

5 Position Single Row Flexible Film Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 485893-3 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Receptacle
No of Positions: 5
Pitch: 2.54 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26,600.00
USD
Quantity
Unit Price
2,000+
$1.33
Product Variant Information section