text.skipToContent text.skipToNavigation

Manufacturer Part #

1-111196-8

Amp-Latch 20 Position 1.27 mm Pitch Dual Row Cable to Board Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-111196-8 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 1-111196-8 is a Part of AMPMODU Series with 20 Position Dual Row 1.27 mm Pitch Cable to Board Receptacle Connector.

Features:

  • Type of Connector = Rectangular
  • Connector Type = Connector Assembly 
  • Wire/Cable Type = Ribbon Cable
  • Mating Connector Lock Type = Latch
  • Voltage (VAC) = 30
  • Insulation Resistance (M?) = 5,000
  • Contact - Rated Current (A) = 0.5
  • Solder Tail Contact Plating = Tin
  • Ribbon Cable Centerline Spacing in mm = 0.64
  • Latch Material = Stainless Steel
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Connector Style = Receptacle
  • Housing Color = Black
  • Applies To = Cable
  • Temperature Range (°C) = -65 – +105

View the AMPMODU Series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1050
Multiple Of:
1050
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,520.50
USD
Quantity
Unit Price
1,050+
$6.21
Product Variant Information section