text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-6

6 Position 1 Row 3.96 mm Pitch Straight Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1123722-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.36
USD
Quantity
Unit Price
1,200
$0.0862
3,600
$0.0838
4,800
$0.0832
12,000
$0.0813
18,000+
$0.0794