text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-6

6 Position 1 Row 3.96 mm Pitch Straight Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2620
Product Specification Section
TE Connectivity 1-1123722-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Pricing Section
Global Stock:
2,400
USA:
2,400
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.12
USD
Quantity
Unit Price
1,200
$0.0776
3,600
$0.0754
4,800
$0.0749
12,000
$0.0732
18,000+
$0.0715