text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640432-2

MTA-156 Series 12 Position Single Row 3.96 mm Pitch Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-640432-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 3.96 mm
Style/Orientation: Receptacle
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
500
Total
$2,450.00
USD
Quantity
Unit Price
500
$0.735
1,000
$0.725
1,500
$0.715
2,000
$0.71
2,500+
$0.70
Product Variant Information section