text.skipToContent text.skipToNavigation

Manufacturer Part #

8-215083-0

Micro-MaTch Board-Board & Ribbon-Board Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-215083-0 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Free Hanging Plug
Termination: IDC
Features & Applications
The 8-215083-0 is a part of AMPMODU Product Line series of 10 Positions Male-On-Wire Connector having 1.27 mm Pitch size and it is applies to Cable.

Product Features:

  • AMPMODU Product Line
  • Male-On-Wire Connector
  • Centerline is 1.27 mm [0.050 in]
  • Applies to Cable
  • Number of Positions are 10
  • Tin Contact Plating, mating Area, material
  • Polyester GF Housing material
  • Red Housing Color

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
250
$0.845
500
$0.83
750
$0.825
1,000
$0.82
1,250+
$0.80
Product Variant Information section