text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-10S-1.25C

10 Position 1.25mm Pitch Single Row Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF13-10S-1.25C - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 10
Pitch: 1.25 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The DF13-10S-1.25C is a part of DF13 series 10 position 1.25mm pitch single row crimp socket.

Features:

  • Miniature Size: Designed in the low profile at mounting height 5.8mm
  • Multi-contact: The double row type achieves the multi-contact up to 40 contacts
  • Correspond to Automatic Mounting
  • Integral Basic Function Despite Miniature Size

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment

View the available DF13 series of crimp socket

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
150
$0.14
400
$0.138
1,250
$0.135
2,500
$0.133
7,500+
$0.128
Product Variant Information section