text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-1

1 Position XH HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST XHP-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$93.20
USD
Quantity
Unit Price
1,000
$0.0932
3,000
$0.0906
4,000
$0.0899
10,000
$0.0878
15,000+
$0.0858
Product Variant Information section