text.skipToContent text.skipToNavigation

Manufacturer Part #

CI0103P1VK0-NH

3 position 0.079" (2.00mm) Through Hole Connector Header

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI0103P1VK0-NH - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 3
No of Rows: 1
Contact Termination: Solder
Gender: Male
Pitch: 2 mm
Style/Orientation: Straight
Termination: Kinked Pin
Material: Polyamide
Color: Natural
Fastening Type: Detent Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$71.80
USD
Quantity
Unit Price
1,000
$0.0359
3,000
$0.035
10,000
$0.0341
20,000
$0.0335
40,000+
$0.0325
Product Variant Information section