text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796640-0

Buchanan 10 Position 5 mm Pitch 30-12 AWG Right Angle Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796640-0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 10
Wire Gauge: AWG 30-12
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,404.00
USD
Quantity
Unit Price
400+
$6.01
Product Variant Information section