text.skipToContent text.skipToNavigation

Manufacturer Part #

14310314402000

3 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSH-3 B200 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310314402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Plug
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$694.00
USD
Quantity
Unit Price
10
$3.60
25
$3.56
75
$3.50
150
$3.47
400+
$3.38
Product Variant Information section