text.skipToContent text.skipToNavigation

Manufacturer Part #

231-318/026-000

18 Position Female 5.08 mm Terminal Block Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
WAGO 231-318/026-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 18
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$33.48
USD
Quantity
Unit Price
2
$16.74
5
$16.60
20
$16.39
40
$16.29
100+
$16.05
Product Variant Information section