text.skipToContent text.skipToNavigation

Manufacturer Part #

236-402/000-009/999-950

2 Position 5.08 mm Spacing 28-12 AWG Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-402/000-009/999-950 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.11
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section