text.skipToContent text.skipToNavigation

Manufacturer Part #

890-243

3 Position Terminal Block Plug, Female Sockets

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 890-243 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-16
Termination: Push-In
Style: Screwless
Pitch: 4.4 mm
Gender: Female
Color: Grey
Current Rating: 16A
Voltage Rating: 250V
Operating Temp Range: -35°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.13
USD
Quantity
Unit Price
1
$3.13
20
$3.06
50
$3.03
125
$2.99
300+
$2.90
Product Variant Information section