text.skipToContent text.skipToNavigation

Manufacturer Part #

AST2230402

AST223 Series 4 Position Eurostyle 3.5 mm AWG 28-16 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST2230402 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5280
Multiple Of:
480
Total
$5,158.56
USD
Quantity
Unit Price
5,280+
$0.977
Product Variant Information section