text.skipToContent text.skipToNavigation

Manufacturer Part #

CPG2.5/4

CP Series 4 Position 24-12 AWG 5 mm Push-In SMT Ground DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPG2.5/4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-12
Termination: Push-In
Style: Grounding
Pitch: 5mm
Color: Yellow / Green
Current Rating: 24A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
981
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$609.00
USD
Quantity
Unit Price
100
$6.09
200
$6.05
300+
$6.02
Product Variant Information section