text.skipToContent text.skipToNavigation

Manufacturer Part #

EBS-06-B

6 Pole 3.81mm Pitch Right Angle Euro Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Adam Tech EBS-06-B - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
No of Rows: 1
Termination: Solder
Style: Pluggable
Pitch: 3.81 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,045
USA:
3,045
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.30
300
$0.295
1,000
$0.285
3,000+
$0.275
Product Variant Information section