text.skipToContent text.skipToNavigation

Manufacturer Part #

MVD-252

MVD-25 Series 4 Position 30-14 AWG Screw Cage Double Level Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MVD-252 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MVD-252 is a 2 position,5.08mm pitch, vertical-double level,screw cage termination PCB terminal block
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,525
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$207.00
USD
Quantity
Unit Price
100
$2.07
200
$2.05
300
$2.04
400
$2.03
500+
$2.00
Product Variant Information section