text.skipToContent text.skipToNavigation

Manufacturer Part #

231-902

231 Series 2-Way Jumper Bar for 5 mm/0.197" Pin Spacing Pin Space

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-902 - Technical Attributes
Attributes Table
Type: Jumper
Style: Eurostyle
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$161.00
USD
Quantity
Unit Price
25
$0.83
100
$0.805
375
$0.78
750
$0.77
1,875+
$0.74
Product Variant Information section