text.skipToContent text.skipToNavigation

Manufacturer Part #

Z7.280.2327.0

3 Position 5 mm Straight Jumper DIN Rail

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z7.280.2327.0 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Barrier
No of Poles: 3
Termination: Screw
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.70
USD
Quantity
Unit Price
10
$1.67
40
$1.64
150
$1.61
400
$1.59
1,000+
$1.56
Product Variant Information section