text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4070-30-C

24 Position 48 V 240 W Right Angle Through Hole USB-C Receptacle Connector

Product Specification Section
GCT USB4070-30-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female
No of Positions: 24
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$700.00
USD
Quantity
Unit Price
400
$1.75
800+
$1.73