text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKS100

ECE-KS Series 16 V 10 uF Ø 4 x 5 mm LS=1.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic Industry ECE-A1CKS100 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 28mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.59
USD
Quantity
Unit Price
500
$0.0366
1,500
$0.0357
4,000
$0.0348
10,000
$0.0341
25,000+
$0.0325
Product Variant Information section