text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKS220I

KS Series 35 V 22 µF 6.3 x 5 mm LS=2.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1VKS220I - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.20
USD
Quantity
Unit Price
2,000
$0.0558
6,000
$0.0543
8,000
$0.0539
20,000
$0.0527
30,000+
$0.0516
Product Variant Information section