text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FPV101XAP

EEE-FP Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FPV101XAP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$131.40
USD
Quantity
Unit Price
900
$0.146
1,800
$0.144
3,600
$0.142
13,500+
$0.138
Product Variant Information section