text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-NZ1H3R3R

S Series 50 V 3.3 uF ±20% Ø5 x 5.4 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-NZ1H3R3R - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 21mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.30
USD
Quantity
Unit Price
1,000
$0.0873
3,000
$0.0848
4,000
$0.0842
10,000
$0.0822
15,000+
$0.0803
Product Variant Information section