Manufacturer Part #
EEU-FC1V680
EEU-FC Series 35 V 68 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105°C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V680 - Product Specification
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
Panasonic Industry EEU-FC1V680 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 290mA |
| Impedance: | 0.35Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
223
USA:
223
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.0736
750
$0.0716
2,000
$0.0698
4,000
$0.0686
12,500+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole