text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A182

FS A Series 10 V 1800 uF 105°C 10 x 16 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1729
Product Specification Section
Panasonic Industry EEU-FS1A182 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$54.00
USD
Quantity
Unit Price
200
$0.27
600
$0.265
1,000
$0.26
4,000
$0.255
6,000+
$0.25