text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A362

FS A Series 10 V 3600 uF 105°C 12.5 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1731
Product Specification Section
Panasonic Industry EEU-FS1A362 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 3600µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.08A
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$84.00
USD
Quantity
Unit Price
200
$0.42
600
$0.41
1,000
$0.405
2,000
$0.40
4,000+
$0.39