text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1V470B

EEU-HD Series 35 V 47 uF Ø 5 x 11 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1V470B - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 16.45µA
Dimension: L  11mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$332.00
USD
Quantity
Unit Price
2,000
$0.166
4,000
$0.164
6,000
$0.163
8,000
$0.162
10,000+
$0.159
Product Variant Information section