Manufacturer Part #
EEV-TG1H221Q
EEV-TG Series 50 V 220 uF Ø12.5 x 13.5 mm 125 °C Low ESR SMT V-Chip Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEV-TG1H221Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEV-TG1H221Q - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | V-Chip |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 600mA |
| ESR (Equivalent Series Resistance): | 0.23Ω |
| Operating Temp-Max: | 125°C |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.545
600
$0.53
2,000
$0.515
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount