text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMS401VSN561MA35S

KMS Series 400 V 560 uF 105 °C Ø 35 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMS401VSN561MA35S - Technical Attributes
Attributes Table
Series: KMS
Type: Can - Snap-In
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2050mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 1419.85914794µA
Dimension: L  35mm x D  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,974.00
USD
Quantity
Unit Price
200+
$9.87
Product Variant Information section