text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-250ELL332MLN3S

KY Series 25 V 3300 uF Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-250ELL332MLN3S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3450mA
Impedance: 0.017Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,430
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
125
$0.565
300
$0.555
750
$0.54
2,000+
$0.52
Product Variant Information section