Manufacturer Part #
EKZE101ELL151MK20S
KZE Series 150 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
United Chemi-Con EKZE101ELL151MK20S - Product Specification
United Chemi-Con EKZE101ELL151MK20S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 150µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.515
125
$0.50
300
$0.49
750
$0.485
2,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole