text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H222MELZ

LS Series 2200 uF 50 V 85°C Ø25 x 22 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1H222MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1930mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
150
$1.11
250
$1.10
1,000
$1.09
1,500+
$1.07
Product Variant Information section