text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ331M50V10X22F

NRSZ Series 330 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSZ331M50V10X22F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  22mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.27
Product Variant Information section