text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA221M25V8X11.5TBSTF

NRWA Series 25 V 220 uF 8x11 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA221M25V8X11.5TBSTF - Technical Attributes
Attributes Table
Series: NRWA
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 200mA
ESR (Equivalent Series Resistance): 1.06Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$494.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0995
4,000
$0.0988
10,000
$0.0965
15,000+
$0.0942
Product Variant Information section