text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H470MCL1GS

CD Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD1H470MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.10
USD
Quantity
Unit Price
900
$0.109
2,700
$0.106
3,600
$0.105
9,000
$0.102
13,500+
$0.0999
Product Variant Information section