text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1H331MNL1GS

CM Series 50 V 330 uF Ø10 X 10 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCM1H331MNL1GS - Technical Attributes
Attributes Table
Series: CM
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 120mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$640.00
USD
Quantity
Unit Price
500
$0.33
1,000
$0.325
1,500
$0.32
5,000+
$0.31
Product Variant Information section