Manufacturer Part #
UPM1V151MPD6
PM Series 150 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2229 | ||||||||||
Product Specification Section
Nichicon UPM1V151MPD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 150µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,802
USA:
2,802
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
150
$0.137
400
$0.135
1,250
$0.132
2,500
$0.13
7,500+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole