text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V221MPD

PM Series 220 uF 35 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nichicon UPM1V221MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,600
Singapore:
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$27.20
USD
Quantity
Unit Price
200
$0.136
800
$0.133
2,000
$0.131
5,000
$0.128
8,000+
$0.125
Product Variant Information section