text.skipToContent text.skipToNavigation

Manufacturer Part #

UPZ2G470MHD

PZ Series 47 uF 400V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nichicon UPZ2G470MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
100
$0.93
300
$0.91
500
$0.90
1,000
$0.885
2,000+
$0.86
Product Variant Information section