text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1K220MCL1GS

CV Series 80 V 22 uF ±20 % 10 x 12.7 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV1K220MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 80V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
400
$1.94
800+
$1.91
Product Variant Information section