text.skipToContent text.skipToNavigation

Manufacturer Part #

02013C101KAT2A

100pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
KYOCERA AVX 02013C101KAT2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.50
USD
Quantity
Unit Price
15,000
$0.0047
45,000
$0.0046
75,000
$0.0045
150,000
$0.0044
300,000+
$0.0042
Product Variant Information section