text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A750JAT2A

0603 75 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035A750JAT2A - Technical Attributes
Attributes Table
Capacitance: 75pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
4,000
$0.0094
12,000
$0.0091
40,000
$0.0089
80,000
$0.0087
160,000+
$0.0084
Product Variant Information section