text.skipToContent text.skipToNavigation

Manufacturer Part #

440LS10-R

440L Series Ø21.6 x 5.8 mm 10 nF 500 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay 440LS10-R - Technical Attributes
Attributes Table
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,900
USA:
5,900
On Order:
0
Factory Stock:Factory Stock:
10,600
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.75
USD
Quantity
Unit Price
5
$5.55
20
$5.49
40
$5.46
125
$5.41
250+
$5.35
Product Variant Information section