text.skipToContent text.skipToNavigation

Manufacturer Part #

600L3R9AW200T

CAP CER 3.9PF 200V NP0 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
KYOCERA AVX 600L3R9AW200T - Technical Attributes
Attributes Table
Capacitance: 3.9F
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$487.50
USD
Quantity
Unit Price
500
$0.975
1,000
$0.96
1,500
$0.95
2,000+
$0.94
Product Variant Information section