text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN102

0402 1 nF 50 V ±5% Toelrance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2522
Product Specification Section
YAGEO CC0402JRNPO9BN102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
10,000
$0.0098
30,000
$0.0095
40,000
$0.0094
100,000
$0.0092
150,000+
$0.009